833-036-521-208

Heilind Number:EDA833-036-521-208
Manufacturer:EDAC
Manufacturer Number:833-036-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-521-208

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for efficiency, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a dual-row layout and 36 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your PCB connections with this essential component.