833-036-521-212

Heilind Number:EDA833-036-521-212
Manufacturer:EDAC
Manufacturer Number:833-036-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-521-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification. Constructed with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and 36 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient interfacing. Designed for straight mount orientation, it facilitates seamless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Upgrade your PCB connectors with this essential component, a must-have in any electronic setup.