833-036-521-602

Heilind Number:EDA833-036-521-602
Manufacturer:EDAC
Manufacturer Number:833-036-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-521-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also offers exceptional performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in every use. With a single row design and 36 positions, it provides ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Whether you're a professional in need of high-quality components or a hobbyist looking to upgrade your projects, this Card Edge Connector is a must-have in your toolkit. Elevate your PCB assembly experience with this essential connector.