833-036-521-604

Heilind Number:EDA833-036-521-604
Manufacturer:EDAC
Manufacturer Number:833-036-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-521-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, ensuring reliability in any application. With a single row layout and a pitch of .156 inches, it offers precise alignment for optimal signal transmission. The 36 copper alloy contacts provide secure connections, while the 3A amperage rating guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component to streamline your PCB connections with ease and precision.