833-036-521-607

Heilind Number:EDA833-036-521-607
Manufacturer:EDAC
Manufacturer Number:833-036-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-521-607

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Featuring a vibrant green color, it seamlessly integrates into your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity. The copper alloy contact material guarantees efficient power transmission, while the 36 positions offer ample connectivity options. Its straight mount orientation and 1-row design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its quality and performance to streamline your board-to-board connections.