833-036-521-802

Heilind Number:EDA833-036-521-802
Manufacturer:EDAC
Manufacturer Number:833-036-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-521-802

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows of Copper Alloy contacts, it offers exceptional conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise integration. Boasting 36 positions, this connector provides ample room for your connections. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector, a must-have for any PCB project.