833-036-521-804

Heilind Number:EDA833-036-521-804
Manufacturer:EDAC
Manufacturer Number:833-036-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimum performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With two rows of copper alloy contacts offering a total of 36 positions, it facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your electronic setups with this essential component, perfect for various industries.