833-036-521-808

Heilind Number:EDA833-036-521-808
Manufacturer:EDAC
Manufacturer Number:833-036-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-521-808

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for seamless integration into PCB setups, it features durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating, it ensures reliable power transmission. The dual-row configuration with 36 positions and a pitch of .156 inches offers ample connectivity options for your devices. Crafted from robust Copper Alloy, the contacts guarantee long-lasting performance even in demanding environments. Its straight mount orientation and precise row spacing of .2 inches simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics and beyond. Upgrade your connection setup with this essential component.