833-036-523-108

Heilind Number:EDA833-036-523-108
Manufacturer:EDAC
Manufacturer Number:833-036-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-523-108

Detailed Description

Enhance connectivity in your PCB layouts with our durable Card Edge Connector. Designed for seamless integration, this single-row connector features 36 positions with a .156-inch pitch, making it ideal for various applications. Crafted with precision and quality in mind, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contacts made of Copper Alloy for reliable performance. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it ensures efficient power transmission even in demanding environments. The straight mount orientation and .2-inch row spacing offer easy installation, while the vibrant green color adds a touch of visual distinction to your setup. Perfect for use in PCB connectors, board-to-board connections, and beyond, this connector is a versatile and essential component for your electronic projects. Trust in its robust construction and high performance to meet your connectivity needs with ease.