833-036-523-608

Heilind Number:EDA833-036-523-608
Manufacturer:EDAC
Manufacturer Number:833-036-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-523-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and 36 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material guarantees reliable and efficient power transmission, with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for a secure and stable connection. Upgrade your PCB setup with this high-quality Card Edge Connector, a must-have in your electronic components arsenal.