833-036-523-802

Heilind Number:EDA833-036-523-802
Manufacturer:EDAC
Manufacturer Number:833-036-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-523-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for superior performance and durability. This essential component features a vibrant Green color and is designed to handle a maximum amperage of 3 A, ensuring reliable power transmission. Its robust housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With two rows of contacts made from high-quality Copper Alloy, it offers seamless data transfer with a pitch of .156 inches and row spacing of .2 inches. Boasting 36 positions, it is perfect for a wide range of applications. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures stability in diverse environments. Trust in our Card Edge Connector for optimal connectivity in your projects.