833-036-523-807

Heilind Number:EDA833-036-523-807
Manufacturer:EDAC
Manufacturer Number:833-036-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-523-807

Detailed Description

Enhance connectivity within your PCB system with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of copper alloy contacts, each meticulously spaced at .156 inches, this connector offers seamless power transmission at an amperage of 3A. Its straight mount orientation and 36 positions cater to diverse connection needs, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Trust in this essential component to streamline your electronic setups with efficiency and precision.