833-036-524-102

Heilind Number:EDA833-036-524-102
Manufacturer:EDAC
Manufacturer Number:833-036-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-524-102

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, it adds a touch of visual appeal while delivering exceptional performance. With an amperage rating of 3 A, it ensures reliable power transmission even in demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability. The single row design with 36 positions offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for use in various environments. Ideal for board-to-board connections, this connector is a must-have for electronic projects.