833-036-524-804

Heilind Number:EDA833-036-524-804
Manufacturer:EDAC
Manufacturer Number:833-036-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-524-804

Detailed Description

Enhance your electronic connections with our Card Edge Connector, boasting a vibrant green color that stands out on your PCB. Designed for optimal performance, this connector features a 2-row configuration with 36 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .156-inch pitch deliver reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various applications. With a straight mount orientation and .2-inch row spacing, installation is a breeze. Elevate your PCB assembly with this essential component.