833-036-524-812

Heilind Number:EDA833-036-524-812
Manufacturer:EDAC
Manufacturer Number:833-036-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-524-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in ensuring seamless data transmission. Designed with precision in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. Its copper alloy contact material allows for efficient power delivery, with a maximum amperage of 3A. Boasting a dual-row configuration with 36 positions, it provides ample room for multiple connections. The .156-inch pitch and .2-inch row spacing ensure optimal signal integrity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications in industries such as automotive, telecommunications, and more. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.