833-036-540-101

Heilind Number:EDA833-036-540-101
Manufacturer:EDAC
Manufacturer Number:833-036-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-540-101

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this green connector features a single row of 36 positions, ensuring efficient transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transfer. Operating flawlessly in a temperature range of -40 to 105°C, it is ideal for diverse environments. Whether for industrial or commercial use, this connector guarantees durability and stability in your connectivity solutions.