833-036-540-201

Heilind Number:EDA833-036-540-201
Manufacturer:EDAC
Manufacturer Number:833-036-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. In a sleek green hue, this connector offers reliable performance with a 3A amperage rating, ideal for powering various devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission across 36 positions. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it guarantees compatibility and stability in diverse environments. Trust in this essential component for seamless board-to-board connections in your projects.