833-036-540-603

Heilind Number:EDA833-036-540-603
Manufacturer:EDAC
Manufacturer Number:833-036-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-540-603

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also stands out for easy identification. Designed for efficiency, it offers a high amperage of 3A, making it suitable for various applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 36 positions, it provides ample connectivity options. The contacts are made of robust Copper Alloy, guaranteeing reliable performance. The .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.