833-036-540-604

Heilind Number:EDA833-036-540-604
Manufacturer:EDAC
Manufacturer Number:833-036-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-540-604

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row with 36 positions, ensuring optimal performance in high-density layouts. Crafted with precision, it features copper alloy contacts for reliable signal transmission, while the housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. Its straight mount orientation further simplifies assembly, catering to various application needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Find it in our selection of Board To Board PCB Connectors, indispensable for seamless connectivity solutions.