833-036-541-104

Heilind Number:EDA833-036-541-104
Manufacturer:EDAC
Manufacturer Number:833-036-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-541-104

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout, it features 36 positions for seamless integration. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry.