833-036-541-201

Heilind Number:EDA833-036-541-201
Manufacturer:EDAC
Manufacturer Number:833-036-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-541-201

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows and 36 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure seamless conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, and its straight mount orientation allows for versatile usage. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Find it in our comprehensive selection of connectors.