833-036-541-202

Heilind Number:EDA833-036-541-202
Manufacturer:EDAC
Manufacturer Number:833-036-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-541-202

Detailed Description

Enhance connectivity in your electronic devices with this green Card Edge Connector. Designed for reliable performance, it features a housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With its 36 positions spread across 2 rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built for versatility and longevity. Perfect for board-to-board connections, it guarantees secure and efficient data transmission in various applications. Upgrade your system's connectivity with this high-quality Card Edge Connector.