833-036-541-603

Heilind Number:EDA833-036-541-603
Manufacturer:EDAC
Manufacturer Number:833-036-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-541-603

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual interest while ensuring a secure and reliable connection. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers superior protection and longevity. The copper alloy contact material and Amperage rating of 3 A guarantee efficient power transmission. Boasting a single row design with 36 positions and a pitch of .156 inches, it accommodates multiple connections with ease. The straight mount orientation and compact .2-inch row spacing make it ideal for space-saving installations on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.