833-036-541-802

Heilind Number:EDA833-036-541-802
Manufacturer:EDAC
Manufacturer Number:833-036-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-541-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration onto your board. Featuring 36 positions and a straight mount orientation, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Elevate your PCB design with this essential component.