833-036-541-804

Heilind Number:EDA833-036-541-804
Manufacturer:EDAC
Manufacturer Number:833-036-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color, it not only stands out visually but also boasts superior functionality, with a 3 A amperage capacity. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any operating environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and secure mating. The 36 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component, guaranteeing optimal performance and longevity.