833-036-541-807

Heilind Number:EDA833-036-541-807
Manufacturer:EDAC
Manufacturer Number:833-036-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-541-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 36 positions spread across two rows, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees reliable performance even in demanding environments. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector offers robust functionality for various applications, making it an essential component for your connectivity needs.