833-036-542-101

Heilind Number:EDA833-036-542-101
Manufacturer:EDAC
Manufacturer Number:833-036-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-542-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, it not only adds a pop of visual appeal but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and a total of 36 positions, this connector ensures efficient power transmission with a 3A amperage rating. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. Whether you require a straight mount orientation or operating in harsh environments, its robust construction can withstand temperatures ranging from -40 to 105°C. Perfect for various applications, this connector is a must-have in any engineer's toolkit.