833-036-542-212

Heilind Number:EDA833-036-542-212
Manufacturer:EDAC
Manufacturer Number:833-036-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-542-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for efficient power transmission, it features a vibrant green color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a total of 36 positions spread across 2 rows, this connector offers ample space for seamless board-to-board connections. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. The straight mount orientation and a pitch of .156 inches, with a row spacing of .2 inches, allow for easy installation on your PCB. Upgrade your connectivity solutions with this essential component.