833-036-542-603

Heilind Number:EDA833-036-542-603
Manufacturer:EDAC
Manufacturer Number:833-036-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-542-603

Detailed Description

Enhance your PCB connection with this durable Card Edge Connector. Its vibrant green color not only adds a pop of style but also signifies its high performance. Designed for seamless integration, this connector boasts a single row configuration with 36 positions, ideal for efficient data transfer. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Trust in this connector for a robust and secure board-to-board connection solution.