833-036-542-802

Heilind Number:EDA833-036-542-802
Manufacturer:EDAC
Manufacturer Number:833-036-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-542-802

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in printed circuit boards. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. With two rows of high-quality Copper Alloy contacts, it offers 36 positions for efficient data transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Explore our range of connectors for optimal performance in your electronic projects.