833-036-542-804

Heilind Number:EDA833-036-542-804
Manufacturer:EDAC
Manufacturer Number:833-036-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-542-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures seamless connectivity for up to 36 positions. Its straight mount orientation and compact design make it ideal for diverse board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficient performance even in challenging environments. Upgrade your setup with this essential component and experience enhanced connectivity like never before.