833-036-542-812

Heilind Number:EDA833-036-542-812
Manufacturer:EDAC
Manufacturer Number:833-036-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-542-812

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in vibrant green. Designed for efficient power transmission, this connector boasts a 3 A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. Crafted with high-quality Copper Alloy contacts, it ensures reliable performance for your electronic devices. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your circuit board. The straight mount orientation and 36 positions make it ideal for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Elevate your PCB assembly with this essential component.