833-036-544-101

Heilind Number:EDA833-036-544-101
Manufacturer:EDAC
Manufacturer Number:833-036-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and 36 positions, it offers ample connectivity options for your circuit boards. The contacts are crafted from Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Elevate your PCB assembly process with this essential component.