833-036-544-102

Heilind Number:EDA833-036-544-102
Manufacturer:EDAC
Manufacturer Number:833-036-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-544-102

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector offers reliable performance with a 3 A amperage rating, perfect for powering various devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and efficiency. With a single row design and 36 positions, it ensures precise connectivity for your PCB layouts. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates different assembly configurations. Operable in a wide temperature range from -40 to 105 °C, it is ideal for diverse industrial applications. Upgrade your setup with this essential component from our extensive range of connectors.