833-036-555-808

Heilind Number:EDA833-036-555-808
Manufacturer:EDAC
Manufacturer Number:833-036-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-555-808

Detailed Description

Enhance connectivity within electronic systems with this Card Edge Connector. Designed for optimal performance, it features a durable construction with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material. With two rows and 36 positions, it offers ample room for secure connections on PCBs. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating reliably in temperatures ranging from -40 to 105°C, it is suitable for a variety of industrial applications. Upgrade your system with this essential component for seamless board-to-board connections.