833-036-555-812

Heilind Number:EDA833-036-555-812
Manufacturer:EDAC
Manufacturer Number:833-036-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for reliability, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures optimal performance in power delivery. The 2-row configuration and 36 positions offer ample connectivity options for your circuit boards. Crafted from high-quality copper alloy, the contacts guarantee secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Perfect for straight mount orientations, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.