833-036-556-203

Heilind Number:EDA833-036-556-203
Manufacturer:EDAC
Manufacturer Number:833-036-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, this green connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing for optimal performance. Featuring two rows with a total of 36 positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees durable and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment. Its straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for demanding applications, our Card Edge Connector is a must-have in your connector lineup.