833-036-556-207

Heilind Number:EDA833-036-556-207
Manufacturer:EDAC
Manufacturer Number:833-036-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. With a vibrant green color, it not only adds a pop of color but also stands out for easy identification. Boasting a durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers efficient power transmission with a current rating of 3 A. With 36 positions available, you can easily connect multiple components on your board. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance. Upgrade your PCB assembly with this high-quality Card Edge Connector, a must-have for any electronics enthusiast.