833-036-556-802

Heilind Number:EDA833-036-556-802
Manufacturer:EDAC
Manufacturer Number:833-036-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector is not only visually striking but also practical, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. With two rows of high-quality Copper Alloy contacts, it offers seamless data transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 36 positions, provide ample room for secure interconnection. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Elevate your PCB assembly with this essential component.