833-036-556-804

Heilind Number:EDA833-036-556-804
Manufacturer:EDAC
Manufacturer Number:833-036-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-556-804

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, designed for optimal performance in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power and signal transmission. Featuring two rows, 36 positions, and a .156 inch pitch, it offers versatile connectivity options for your circuit boards. The straight mount orientation and .2 inch row spacing make it easy to integrate into your designs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your board-to-board connections with this essential component, a must-have in your electronic assembly toolkit.