833-036-558-104

Heilind Number:EDA833-036-558-104
Manufacturer:EDAC
Manufacturer Number:833-036-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-558-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek design in vibrant green, this connector boasts a high amperage of 3 A, making it ideal for demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in all conditions. With a single row layout and 36 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for seamless integration, its right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Explore our range of innovative connectors and elevate your PCB projects to new heights.