833-036-558-112

Heilind Number:EDA833-036-558-112
Manufacturer:EDAC
Manufacturer Number:833-036-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-558-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, its 36 positions and single row configuration ensure efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees longevity and reliability. The copper alloy contact material and .156-inch pitch facilitate secure connections, while the right-angle mount orientation enables versatile installation options. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments, making it an essential component for any electronics project.