833-036-558-201

Heilind Number:EDA833-036-558-201
Manufacturer:EDAC
Manufacturer Number:833-036-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-558-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts offering a total of 36 positions, this connector provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.