833-036-558-212

Heilind Number:EDA833-036-558-212
Manufacturer:EDAC
Manufacturer Number:833-036-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-558-212

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 36 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation suits various PCB layouts, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Ideal for electronics and computer applications, this connector guarantees secure and efficient signal transmission.