833-036-558-604

Heilind Number:EDA833-036-558-604
Manufacturer:EDAC
Manufacturer Number:833-036-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-558-604

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in a striking green hue. Engineered for efficiency, it boasts a current rating of 3 A and is constructed from durable UL 94V-0 Thermoplastic Polyester. Featuring one row with 36 positions, it ensures seamless data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it offers flexibility in setup. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.