833-036-558-803

Heilind Number:EDA833-036-558-803
Manufacturer:EDAC
Manufacturer Number:833-036-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-558-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green color for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 36 positions with a pitch of .156 inches and row spacing of .2 inches. Engineered for seamless integration, its right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for your electronic projects. Explore our range of connectors to discover more essential solutions for your applications.