833-036-558-807

Heilind Number:EDA833-036-558-807
Manufacturer:EDAC
Manufacturer Number:833-036-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-558-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of Copper Alloy contacts offering a total of 36 positions, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy mating with compatible boards. Its Right Angle mount orientation facilitates convenient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in its reliable performance for all your board-to-board PCB connections.