833-036-558-808

Heilind Number:EDA833-036-558-808
Manufacturer:EDAC
Manufacturer Number:833-036-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-558-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows for efficient power delivery, each contact is crafted from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate precision connections, while the 36 positions offer versatile usage possibilities. Its right-angle mount orientation allows for space-saving installation, perfect for compact setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Explore the possibilities with this essential component in the realm of PCB connectivity.