833-036-558-812

Heilind Number:EDA833-036-558-812
Manufacturer:EDAC
Manufacturer Number:833-036-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-558-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a high amperage rating of 3A, it ensures efficient power transfer. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide a secure and stable connection. Offering 36 positions for versatile usage, this connector is perfect for board-to-board connections. Its right-angle mount orientation allows for seamless installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability in various environments. Upgrade your PCBs with this essential component for optimal performance and connectivity.