833-036-559-102

Heilind Number:EDA833-036-559-102
Manufacturer:EDAC
Manufacturer Number:833-036-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-559-102

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 36 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance. The vibrant green color adds a touch of visual appeal, while the right-angle mount orientation allows for flexible installation. With an amperage rating of 3A and a wide operating temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for secure and stable board-to-board connections in your projects.